Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E4223RKF | |
|---|---|
DigiKey Part Number | ECQ-E4223RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4223RKF |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4223RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.189" W (10.30mm x 4.80mm) |
Part Status Active | Height - Seated (Max) 0.508" (12.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4223KFB | Panasonic Industry | 2.350 | 10-ECQ-E4223KFB-ND | 0,37000 € | Parametric Equivalent |
| ECQ-E4223KFW | Panasonic Industry | 0 | ECQ-E4223KFW-ND | 0,10320 € | Parametric Equivalent |
| 167223K400C-F | Cornell Dubilier Knowles | 0 | 167223K400C-F-ND | 0,55411 € | Parametric Equivalent |
| 184223K400RCA-F | Cornell Dubilier Knowles | 0 | 184223K400RCA-F-ND | 0,56299 € | Parametric Equivalent |
| 184223K400RCB-F | Cornell Dubilier Knowles | 0 | 184223K400RCB-F-ND | 0,56299 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11716 € | 234,32 € |
| Unit Price without VAT: | 0,11716 € |
|---|---|
| Unit Price with VAT: | 0,13942 € |







