
ECQ-E4185JF | |
|---|---|
DigiKey Part Number | P14556-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4185JF |
Description | CAP FILM 1.8UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4185JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,70300 € | 35,15 € |
| 100 | 0,64800 € | 64,80 € |
| 500 | 0,55486 € | 277,43 € |
| 1.000 | 0,52608 € | 526,08 € |
| 3.000 | 0,49050 € | 1.471,50 € |
| 5.000 | 0,47734 € | 2.386,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

