Similar

ECQ-E4155KZ | |
|---|---|
DigiKey Part Number | E4155-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4155KZ |
Description | CAP FILM 1.5UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4155KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.673" L x 0.492" W (42.50mm x 12.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.516" (38.50mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6155KF | Panasonic Industry | 1.830 | EF6155-ND | 1,90000 € | Similar |


