Similar

ECQ-E4153KZ | |
|---|---|
DigiKey Part Number | E4153-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4153KZ |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4153KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.531" L x 0.177" W (13.50mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.413" (10.50mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6153KF | Panasonic Industry | 0 | EF6153-ND | 0,48000 € | Similar |


