


ECQ-E4124KF | |
|---|---|
DigiKey Part Number | EF4124-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4124KF |
Description | CAP FILM 0.12UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4124KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.197" W (18.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,27180 € | 27,18 € |
| 500 | 0,22380 € | 111,90 € |
| 1.000 | 0,20894 € | 208,94 € |
| 3.000 | 0,19060 € | 571,80 € |
| 5.000 | 0,18381 € | 919,05 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

