
ECQ-E4123KF | |
|---|---|
DigiKey Part Number | EF4123-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4123KF |
Description | CAP FILM 0.012UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4123KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.173" W (10.30mm x 4.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,11152 € | 55,76 € |
| 1.000 | 0,10271 € | 102,71 € |
| 3.000 | 0,09185 € | 275,55 € |
| 5.000 | 0,08784 € | 439,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

