
ECQ-E2W684KH | |
|---|---|
DigiKey Part Number | E6826-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W684KH |
Description | CAP FILM 0.68UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W684KH Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.717" L x 0.272" W (18.20mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.642" (16.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,62640 € | 31,32 € |
| 100 | 0,57590 € | 57,59 € |
| 500 | 0,49056 € | 245,28 € |
| 1.000 | 0,46416 € | 464,16 € |
| 2.500 | 0,43629 € | 1.090,73 € |
| 5.000 | 0,41948 € | 2.097,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

