Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2W684KC | |
|---|---|
DigiKey Part Number | P10760-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W684KC |
Description | CAP FILM 0.68UF 10% 450VDC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W684KC Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.004" L x 0.413" W (25.50mm x 10.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2W684KH | Panasonic Industry | 409 | E6826-ND | 1,20000 € | Similar |
| R71PN36804030K | KEMET | 194 | 399-R71PN36804030K-ND | 1,23000 € | Parametric Equivalent |
| R71PN3680AA30K | KEMET | 0 | 399-R71PN3680AA30K-ND | 0,48836 € | Parametric Equivalent |
| R71PN3680DQ30K | KEMET | 0 | 399-R71PN3680DQ30KTB-ND | 0,54702 € | Parametric Equivalent |




