Parametric Equivalent

ECQ-E2W474KH7 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2W474KH7-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W474KH7 |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.303" W (12.70mm x 7.70mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49494 € | 494,94 € |
| Unit Price without VAT: | 0,49494 € |
|---|---|
| Unit Price with VAT: | 0,58898 € |


