
ECQ-E2W474KH | |
|---|---|
DigiKey Part Number | E6825-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W474KH |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W474KH Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.500" L x 0.303" W (12.70mm x 7.70mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,54450 € | 54,45 € |
| 500 | 0,46274 € | 231,37 € |
| 1.000 | 0,43742 € | 437,42 € |
| 2.500 | 0,41070 € | 1.026,75 € |
| 5.000 | 0,39458 € | 1.972,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

