Similar

ECQ-E2W474KC | |
|---|---|
DigiKey Part Number | P10759-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W474KC |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W474KC Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.374" W (18.00mm x 9.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2W474KH | Panasonic Industry | 16.541 | E6825-ND | 1,15000 € | Similar |


