
ECQ-E2W225KH | |
|---|---|
DigiKey Part Number | E6829-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W225KH |
Description | CAP FILM 2.2UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W225KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.012" L x 0.370" W (25.70mm x 9.40mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64500 € | 16,45 € |
| 50 | 1,35240 € | 67,62 € |
| 100 | 1,26200 € | 126,20 € |
| 500 | 1,10908 € | 554,54 € |
| 1.000 | 1,06175 € | 1.061,75 € |
| 2.500 | 1,01175 € | 2.529,38 € |
| 5.000 | 0,98159 € | 4.907,95 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

