
ECQ-E2825JF | |
|---|---|
DigiKey Part Number | P14584-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2825JF |
Description | CAP FILM 8.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2825JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.563" W (31.00mm x 14.30mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,77000 € | 17,70 € |
| 50 | 1,46100 € | 73,05 € |
| 100 | 1,36540 € | 136,54 € |
| 500 | 1,20364 € | 601,82 € |
| 1.000 | 1,15356 € | 1.153,56 € |
| 3.000 | 1,09166 € | 3.274,98 € |
| 5.000 | 1,06876 € | 5.343,80 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

