
ECQ-E2824KB | |
|---|---|
DigiKey Part Number | P10978-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2824KB |
Description | CAP FILM 0.82UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2824KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.602" L x 0.248" W (15.30mm x 6.30mm) |
Part Status Active | Height - Seated (Max) 0.567" (14.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,34060 € | 34,06 € |
| 600 | 0,27848 € | 167,09 € |
| 1.200 | 0,26172 € | 314,06 € |
| 3.000 | 0,24400 € | 732,00 € |
| 5.400 | 0,23482 € | 1.268,03 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

