
ECQ-E2565KF | |
|---|---|
DigiKey Part Number | EF2565-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2565KF |
Description | CAP FILM 5.6UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2565KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.465" W (31.00mm x 11.80mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,46100 € | 14,61 € |
| 50 | 1,19480 € | 59,74 € |
| 100 | 1,11240 € | 111,24 € |
| 500 | 0,97316 € | 486,58 € |
| 1.000 | 0,93007 € | 930,07 € |
| 3.000 | 0,87680 € | 2.630,40 € |
| 5.000 | 0,85709 € | 4.285,45 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

