
ECQ-E2565JF | |
|---|---|
DigiKey Part Number | P14586-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2565JF |
Description | CAP FILM 5.6UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2565JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.465" W (31.00mm x 11.80mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,50800 € | 15,08 € |
| 50 | 1,23440 € | 61,72 € |
| 100 | 1,15000 € | 115,00 € |
| 500 | 1,00720 € | 503,60 € |
| 1.000 | 0,96297 € | 962,97 € |
| 3.000 | 0,90831 € | 2.724,93 € |
| 5.000 | 0,88809 € | 4.440,45 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

