Parametric Equivalent

ECQ-E2564KBB | |
|---|---|
DigiKey Part Number | ECQ-E2564KBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2564KBB |
Description | CAP FILM 0.56UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2564KBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.484" L x 0.264" W (12.30mm x 6.70mm) |
Part Status Active | Height - Seated (Max) 0.665" (16.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2564KB3 | Panasonic Industry | 19.912 | 10-ECQ-E2564KB3CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22858 € | 228,58 € |
| Unit Price without VAT: | 0,22858 € |
|---|---|
| Unit Price with VAT: | 0,27201 € |


