
ECQ-E2564KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2564KB3CT-ND - Cut Tape (CT) 10-ECQ-E2564KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2564KB3 |
Description | CAP FILM 0.56UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2564KB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.484" L x 0.264" W (12.30mm x 6.70mm) |
Part Status Active | Height - Seated (Max) 0.665" (16.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,31000 € | 31,00 € |
| 500 | 0,25678 € | 128,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23800 € | 238,00 € |
| 2.000 | 0,22458 € | 449,16 € |
| 3.000 | 0,21787 € | 653,61 € |
| 5.000 | 0,21042 € | 1.052,10 € |
| 7.000 | 0,20607 € | 1.442,49 € |
| 10.000 | 0,20188 € | 2.018,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

