
ECQ-E2564KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2564KB3CT-ND - Cut Tape (CT) 10-ECQ-E2564KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2564KB3 |
Description | CAP FILM 0.56UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2564KB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.484" L x 0.264" W (12.30mm x 6.70mm) | |
Height - Seated (Max) | 0.665" (16.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,34580 € | 17,29 € |
| 100 | 0,31390 € | 31,39 € |
| 500 | 0,26002 € | 130,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24099 € | 240,99 € |
| 2.000 | 0,22741 € | 454,82 € |
| 3.000 | 0,22061 € | 661,83 € |
| 5.000 | 0,21307 € | 1.065,35 € |
| 7.000 | 0,20866 € | 1.460,62 € |
| 10.000 | 0,20442 € | 2.044,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

