Parametric Equivalent

ECQ-E2564JBB | |
|---|---|
DigiKey Part Number | ECQ-E2564JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2564JBB |
Description | CAP FILM 0.56UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2564JBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.484" L x 0.264" W (12.30mm x 6.70mm) |
Part Status Active | Height - Seated (Max) 0.665" (16.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2564JB3 | Panasonic Industry | 0 | ECQ-E2564JB3-ND | 0,25646 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25171 € | 251,71 € |
| Unit Price without VAT: | 0,25171 € |
|---|---|
| Unit Price with VAT: | 0,29953 € |


