
ECQ-E2505KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E2505KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2505KF |
Description | PANASONIC CAP 5.0UF 250V FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83710 € | 837,10 € |
| Unit Price without VAT: | 0,83710 € |
|---|---|
| Unit Price with VAT: | 0,99615 € |

