
ECQ-E2474KFW | |
|---|---|
DigiKey Part Number | 10-ECQ-E2474KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2474KFW |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2474KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.209" W (18.50mm x 5.30mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,23660 € | 23,66 € |
| 500 | 0,19352 € | 96,76 € |
| 1.000 | 0,18018 € | 180,18 € |
| 3.000 | 0,16372 € | 491,16 € |
| 5.000 | 0,15763 € | 788,15 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

