
ECQ-E2474KFA | |
|---|---|
DigiKey Part Number | 10-ECQ-E2474KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2474KFA |
Description | CAP FILM 0.47UF 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 250V Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.209" W (18.50mm x 5.30mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Active | Termination PC Pins |
Tolerance ±0.25pF | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20982 € | 209,82 € |
| Unit Price without VAT: | 0,20982 € |
|---|---|
| Unit Price with VAT: | 0,24969 € |

