
ECQ-E2474KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2474KB3CT-ND - Cut Tape (CT) 10-ECQ-E2474KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2474KB3 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2474KB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.484" L x 0.244" W (12.30mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25650 € | 25,65 € |
| 500 | 0,21056 € | 105,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19444 € | 194,44 € |
| 2.000 | 0,18287 € | 365,74 € |
| 3.000 | 0,17707 € | 531,21 € |
| 5.000 | 0,17065 € | 853,25 € |
| 7.000 | 0,16689 € | 1.168,23 € |
| 10.000 | 0,16328 € | 1.632,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

