
ECQ-E2473KFB | |
|---|---|
DigiKey Part Number | 10-ECQ-E2473KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2473KFB |
Description | CAP .047UF 250VDC POLY CRMP LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2473KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.177" W (10.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13050 € | 13,05 € |
| 500 | 0,10368 € | 51,84 € |
| 1.000 | 0,09538 € | 95,38 € |
| 3.000 | 0,08513 € | 255,39 € |
| 5.000 | 0,08135 € | 406,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

