
ECQ-E2473JB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2473JB3CT-ND - Cut Tape (CT) 10-ECQ-E2473JB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2473JB3 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2473JB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.177" W (7.90mm x 4.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14038 € | 70,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12339 € | 185,09 € |
| 3.000 | 0,11576 € | 347,28 € |
| 4.500 | 0,11193 € | 503,69 € |
| 7.500 | 0,10770 € | 807,75 € |
| 10.500 | 0,10522 € | 1.104,81 € |
| 15.000 | 0,10284 € | 1.542,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

