
ECQ-E2395RJB | |
|---|---|
DigiKey Part Number | ECQ-E2395RJB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2395RJB |
Description | CAP FILM 3.9UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2395RJB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.819" L x 0.425" W (20.80mm x 10.80mm) |
Part Status Active | Height - Seated (Max) 0.780" (19.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15180 € | 345,54 € |
| Unit Price without VAT: | 1,15180 € |
|---|---|
| Unit Price with VAT: | 1,37064 € |

