
ECQ-E2395JBB | |
|---|---|
DigiKey Part Number | ECQ-E2395JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2395JBB |
Description | CAP FILM 3.9UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2395JBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.819" L x 0.425" W (20.80mm x 10.80mm) |
Part Status Active | Height - Seated (Max) 0.976" (24.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01827 € | 1.018,27 € |
| Unit Price without VAT: | 1,01827 € |
|---|---|
| Unit Price with VAT: | 1,21174 € |

