
ECQ-E2394KB | |
|---|---|
DigiKey Part Number | P10974-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2394KB |
Description | CAP FILM 0.39UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2394KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.484" L x 0.224" W (12.30mm x 5.70mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,25080 € | 25,08 € |
| 600 | 0,20183 € | 121,10 € |
| 1.200 | 0,18860 € | 226,32 € |
| 3.000 | 0,17463 € | 523,89 € |
| 5.400 | 0,16739 € | 903,91 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

