Similar
Parametric Equivalent

ECQ-E2393KS | |
|---|---|
DigiKey Part Number | E2393-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2393KS |
Description | CAP FILM 0.039UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2393KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2393KF | Panasonic Industry | 2.639 | EF2393-ND | 0,32000 € | Similar |
| ECQ-E4393KF | Panasonic Industry | 1.278 | EF4393-ND | 0,35000 € | Parametric Equivalent |


