
ECQ-E2393JB | |
|---|---|
DigiKey Part Number | P14665-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2393JB |
Description | CAP FILM 0.039UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2393JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.311" L x 0.177" W (7.90mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17560 € | 8,78 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12588 € | 62,94 € |
| 1.000 | 0,11625 € | 116,25 € |
| 3.000 | 0,10434 € | 313,02 € |
| 5.000 | 0,09994 € | 499,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

