Parametric Equivalent

ECQ-E2335RJB | |
|---|---|
DigiKey Part Number | ECQ-E2335RJB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2335RJB |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2335RJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.819" L x 0.413" W (20.80mm x 10.50mm) | |
Height - Seated (Max) | 0.902" (22.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,77180 € | 231,54 € |
| Unit Price without VAT: | 0,77180 € |
|---|---|
| Unit Price with VAT: | 0,91844 € |


