Parametric Equivalent
Parametric Equivalent

ECQ-E2335KFY | |
|---|---|
DigiKey Part Number | 10-ECQ-E2335KFY-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2335KFY |
Description | CAP FILM 3.3UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.406" W (26.00mm x 10.30mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50714 € | 507,14 € |
| Unit Price without VAT: | 0,50714 € |
|---|---|
| Unit Price with VAT: | 0,60350 € |



