3.3 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2335KB

DigiKey Part Number
P10985-ND
Manufacturer
Manufacturer Product Number
ECQ-E2335KB
Description
CAP FILM 3.3UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2335KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.819" L x 0.413" W (20.80mm x 10.50mm)
Height - Seated (Max)
0.744" (18.90mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.528
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,99200 €9,92 €
500,79560 €39,78 €
1000,73490 €73,49 €
6000,62335 €374,01 €
1.2000,59320 €711,84 €
3.0000,56135 €1.684,05 €
5.4000,54483 €2.942,08 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €