
ECQ-E2335JB | |
|---|---|
DigiKey Part Number | P14642-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2335JB |
Description | CAP FILM 3.3UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2335JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.819" L x 0.413" W (20.80mm x 10.50mm) | |
Height - Seated (Max) | 0.744" (18.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,82610 € | 82,61 € |
| 500 | 0,71422 € | 357,11 € |
| 1.000 | 0,67961 € | 679,61 € |
| 3.000 | 0,63681 € | 1.910,43 € |
| 5.000 | 0,62097 € | 3.104,85 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

