
ECQ-E2334KB | |
|---|---|
DigiKey Part Number | P10973-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2334KB |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2334KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.252" W (10.30mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23420 € | 23,42 € |
| 600 | 0,18782 € | 112,69 € |
| 1.200 | 0,17527 € | 210,32 € |
| 3.000 | 0,16203 € | 486,09 € |
| 5.400 | 0,15517 € | 837,92 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

