
ECQ-E2334JBB | |
|---|---|
DigiKey Part Number | 10-ECQ-E2334JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2334JBB |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2334JBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.252" W (10.30mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.642" (16.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,27100 € | 27,10 € |
| 500 | 0,22316 € | 111,58 € |
| 1.000 | 0,20837 € | 208,37 € |
| 3.000 | 0,19010 € | 570,30 € |
| 5.000 | 0,18335 € | 916,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

