Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2333RKF | |
|---|---|
DigiKey Part Number | ECQ-E2333RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2333RKF |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2333RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.177" W (10.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2333KFB | Panasonic Industry | 0 | ECQ-E2333KFB-ND | 0,09387 € | Parametric Equivalent |
| ECQ-E2333KFW | Panasonic Industry | 0 | ECQ-E2333KFW-ND | 0,09387 € | Parametric Equivalent |
| BFC236751333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751333-ND | 0,59021 € | Parametric Equivalent |
| BFC236753333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753333-ND | 0,45411 € | Parametric Equivalent |
| BFC236755333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236755333-ND | 0,59021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11918 € | 238,36 € |
| Unit Price without VAT: | 0,11918 € |
|---|---|
| Unit Price with VAT: | 0,14182 € |



