
ECQ-E2275JB | |
|---|---|
DigiKey Part Number | P14643-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2275JB |
Description | CAP FILM 2.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2275JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.819" L x 0.366" W (20.80mm x 9.30mm) |
Part Status Active | Height - Seated (Max) 0.697" (17.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72480 € | 36,24 € |
| 100 | 0,66840 € | 66,84 € |
| 500 | 0,57318 € | 286,59 € |
| 1.000 | 0,54371 € | 543,71 € |
| 3.000 | 0,50729 € | 1.521,87 € |
| 5.000 | 0,49382 € | 2.469,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

