Similar

ECQ-E2274KS | |
|---|---|
DigiKey Part Number | E2274-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2274KS |
Description | CAP FILM 0.27UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2274KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.217" W (23.00mm x 5.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274KF | Panasonic Industry | 2.192 | EF2274-ND | 0,49000 € | Similar |


