Parametric Equivalent
Parametric Equivalent

ECQ-E2274JFB | |
|---|---|
DigiKey Part Number | ECQ-E2274JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2274JFB |
Description | CAP FILM 0.27UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2274JFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274JFW | Panasonic Industry | 0 | ECQ-E2274JFW-ND | 0,17998 € | Parametric Equivalent |
| ECQ-E2274RJF | Panasonic Industry | 0 | ECQ-E2274RJF-ND | 0,19425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17998 € | 179,98 € |
| Unit Price without VAT: | 0,17998 € |
|---|---|
| Unit Price with VAT: | 0,21418 € |


