Parametric Equivalent

ECQ-E2274JBB | |
|---|---|
DigiKey Part Number | ECQ-E2274JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2274JBB |
Description | CAP FILM 0.27UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2274JBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.232" W (10.30mm x 5.90mm) |
Part Status Active | Height - Seated (Max) 0.622" (15.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2274JB3 | Panasonic Industry | 0 | ECQ-E2274JB3-ND | 0,19358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19063 € | 190,63 € |
| Unit Price without VAT: | 0,19063 € |
|---|---|
| Unit Price with VAT: | 0,22685 € |

