Parametric Equivalent
Parametric Equivalent

ECQ-E2225KFX | |
|---|---|
DigiKey Part Number | 10-ECQ-E2225KFX-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2225KFX |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.681" (17.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2225KF | Panasonic Industry | 431 | EF2225-ND | 0,91000 € | Parametric Equivalent |
| 225MMR250K | CORNELL DUBILIER KNOWLES | 10.733 | 1572-1212-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,31197 € | 374,36 € |
| Unit Price without VAT: | 0,31197 € |
|---|---|
| Unit Price with VAT: | 0,37124 € |



