
ECQ-E2224RJB | |
|---|---|
DigiKey Part Number | ECQ-E2224RJB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2224RJB |
Description | CAP FILM 0.22UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2224RJB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.213" W (10.30mm x 5.40mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20592 € | 205,92 € |
| Unit Price without VAT: | 0,20592 € |
|---|---|
| Unit Price with VAT: | 0,24504 € |

