
ECQ-E2224KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2224KF3CT-ND - Cut Tape (CT) 10-ECQ-E2224KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2224KF3 |
Description | CAP FILM 0.22UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2224KF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.472" L x 0.217" W (12.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,21260 € | 21,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17128 € | 85,64 € |
| 1.000 | 0,15914 € | 159,14 € |
| 1.500 | 0,15307 € | 229,61 € |
| 2.500 | 0,14633 € | 365,82 € |
| 3.500 | 0,14239 € | 498,36 € |
| 5.000 | 0,13861 € | 693,05 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

