Similar

ECQ-E2223KBB | |
|---|---|
DigiKey Part Number | ECQ-E2223KBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2223KBB |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2223KBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.311" L x 0.169" W (7.90mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2223KB | Panasonic Industry | 2.308 | P10959-ND | 0,86000 € | Similar |


