
ECQ-E2223KB3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2223KB3CT-ND - Cut Tape (CT) 10-ECQ-E2223KB3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2223KB3 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2223KB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.311" L x 0.169" W (7.90mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15960 € | 15,96 € |
| 500 | 0,12798 € | 63,99 € |
| 1.000 | 0,11821 € | 118,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10911 € | 218,22 € |
| 4.000 | 0,10256 € | 410,24 € |
| 6.000 | 0,09928 € | 595,68 € |
| 10.000 | 0,09565 € | 956,50 € |
| 14.000 | 0,09352 € | 1.309,28 € |
| 20.000 | 0,09148 € | 1.829,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

