
ECQ-E2185KF | |
|---|---|
DigiKey Part Number | EF2185-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2185KF |
Description | CAP FILM 1.8UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2185KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.295" W (26.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50500 € | 25,25 € |
| 100 | 0,46210 € | 46,21 € |
| 500 | 0,38986 € | 194,93 € |
| 1.000 | 0,36752 € | 367,52 € |
| 3.000 | 0,33991 € | 1.019,73 € |
| 5.000 | 0,32970 € | 1.648,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

