
ECQ-E2185KB | |
|---|---|
DigiKey Part Number | P10982-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2185KB |
Description | CAP FILM 1.8UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2185KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.819" L x 0.299" W (20.80mm x 7.60mm) |
Part Status Active | Height - Seated (Max) 0.614" (15.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,56260 € | 28,13 € |
| 100 | 0,51600 € | 51,60 € |
| 600 | 0,43060 € | 258,36 € |
| 1.200 | 0,40750 € | 489,00 € |
| 3.000 | 0,38312 € | 1.149,36 € |
| 5.400 | 0,37048 € | 2.000,59 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

