Similar

ECQ-E2183KS | |
|---|---|
DigiKey Part Number | E2183-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2183KS |
Description | CAP FILM 0.018UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2183KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.177" W (12.50mm x 4.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2183KF | Panasonic Industry | 899 | EF2183-ND | 0,31000 € | Similar |


